Littelfuse IXFH28N60P3

695W(Tc) 30V 5V@2.5mA 50nC@ 10 V 1N 600V 260m¦¸@ 14A, 10V 28A 3.56nF@25V TO-247AD 21.46mm
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH28N60P3.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages7 years ago

Littelfuse SCT

Newark

TME

Inventory History

3 month trend:
-61.10%

CAD Models

Download Littelfuse IXFH28N60P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

120W(Tc) 20V 4V@1mA 60nC@ 10 V 1N 600V 196m¦¸@ 9.5A,10V 20A 1.4nF@25V TO-247
Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-247 Tube
Single N-Channel 600 V 190 mOhm 79 nC CoolMOS Power Mosfet - TO-247-3, PG-TO247-3, RoHS
onsemiFCH20N60
TRANS MOSFET N-CH 600V 20A 3PIN TO-247
STMicroelectronicsSTW24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-247 package
Power MOSFET, N Channel, 650 V, 30 A, 125 Milliohms, TO-247, 3 Pins, Through Hole

Descriptions

Descriptions of Littelfuse IXFH28N60P3 provided by its distributors.

695W(Tc) 30V 5V@2.5mA 50nC@ 10 V 1N 600V 260m¦¸@ 14A,10V 28A 3.56nF@25V TO-247AD 21.46mm
Polar3 HiperFET Power MOSFET Power Field-Effect Transistor, 28A I(D), 600V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Mosfet, N-Ch, 600V, 28A, 150Deg C, 695W; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:28A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V; Msl:- Rohs Compliant: Yes |Ixys Semiconductor IXFH28N60P3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN