Littelfuse IXFB110N60P3

Trans MOSFET N-CH 600V 110A 3-Pin(3+Tab) PLUS 264
$ 18.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFB110N60P3.

Upverter

Datasheet6 pages11 years ago

IHS

Newark

Inventory History

3 month trend:
-68.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 123A Tc 123A 313W 250ns
onsemiNTY100N10
Tube Through Hole N-Channel Single Mosfet Transistor 123A Tc 123A 313W 250ns
Trans GP BJT PNP 200V 15A 220000mW 3-Pin(3+Tab) TO-3PL Tray
Insulated Gate Bipolar Transistor, 40A I(C), 1500V V(BR)CES, N-Channel, TO-264AA

Descriptions

Descriptions of Littelfuse IXFB110N60P3 provided by its distributors.

Trans MOSFET N-CH 600V 110A 3-Pin(3+Tab) PLUS 264
MOSFET, Single - N-Channel, 600V, 110A, 1.89kW, ISOPLUS264
Discmsft Nchhiperfet-Polar3 To-264(3)/Tube |Littelfuse IXFB110N60P3
MOSFET, N CH, 600V, 110A, TO-264
IXYS NMOS HiperFET, Polar3, Vds=600 V, 110 A, PLUS264, , 3
Power Field-Effect Transistor, 110A I(D), 600V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Polar3™ Series - 300V - 600V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), PLUS264™, RoHS
Littelfuse SCT
MOSFET, N CH, 600V, 110A, TO-264; Transistor Polarity: N Channel; Continuous Drain Current Id: 110A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.056ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Po

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN