Littelfuse IXA4IF1200TC

IGBT Single Transistor, 9 A, 1.8 V, 45 W, 1.2 kV, TO-268AA, 3 RoHS Compliant: Yes
$ 4.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXA4IF1200TC.

IHS

Datasheet5 pages12 years ago

Newark

TME

CAD Models

Download Littelfuse IXA4IF1200TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-15

Related Parts

LittelfuseIXA12IF1200TC
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-268, RoHS
LittelfuseIXGT6N170
IXGT6N170 Series 1700 V 12 A Surface Mount High Voltage IGBT - TO-268
LittelfuseIXBT6N170
High Voltage Series - 1600V - 1700V Reverse Conducting (BiMOSFET™) IGBTs, TO-268, RoHS
LittelfuseIXGT72N60A3
Trans IGBT Chip N-CH 600V 78A 540000mW 3-Pin(2+Tab) TO-268
LittelfuseIXGT10N170
110W 20A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS

Descriptions

Descriptions of Littelfuse IXA4IF1200TC provided by its distributors.

IGBT Single Transistor, 9 A, 1.8 V, 45 W, 1.2 kV, TO-268AA, 3 RoHS Compliant: Yes
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-268, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 9A I(C), 1200V V(BR)CES, N-Channel, TO-268AA
IGBT, SINGLE, 1.2KV, 9A, TO-268AA
IGBT, SINGLE, 1.2KV, 9A, TO-268AA; DC Collector Current: 9A; Collector Emitter Saturation Voltage Vce(on): 1.8V; Power Dissipation Pd: 45W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-268AA; No. of Pi

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN