Littelfuse IXA12IF1200TC

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-268, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXA12IF1200TC.

IHS

Datasheet7 pages12 years ago
Datasheet6 pages12 years ago

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31

Related Parts

LittelfuseIXA4IF1200TC
IGBT Single Transistor, 9 A, 1.8 V, 45 W, 1.2 kV, TO-268AA, 3 RoHS Compliant: Yes
MicrochipAPT25GN120SG
Trans IGBT Chip N-CH 1200V 67A 272000mW 3-Pin(2+Tab) D3PAK Tube
LittelfuseIXGT10N170
110W 20A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS
LittelfuseIXBT6N170
High Voltage Series - 1600V - 1700V Reverse Conducting (BiMOSFET™) IGBTs, TO-268, RoHS
LittelfuseIXGT6N170
IXGT6N170 Series 1700 V 12 A Surface Mount High Voltage IGBT - TO-268
LittelfuseIXGT72N60A3
Trans IGBT Chip N-CH 600V 78A 540000mW 3-Pin(2+Tab) TO-268

Descriptions

Descriptions of Littelfuse IXA12IF1200TC provided by its distributors.

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-268, RoHS
Littelfuse SCT
Trans IGBT Chip N-CH 1200V 20A 85000mW 3-Pin(2+Tab) D3PAK Tube
Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, TO-268AA
IXYS SEMICONDUCTOR IXA12IF1200TC IGBT Single Transistor, 20 A, 2.1 V, 85 W, 1.2 kV, TO-268AA, 3 Pins
Xpt Igbt Copack, 1200V, 20A, To-268Aa
IGBT,1200V,20A,TO-268AA; Transistor Type:IGBT; DC Collector Current:20A; Collector Emitter Voltage Vces:2.1V; Power Dissipation Pd:85W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-268AA; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C; Power Dissipation Max:85W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN