Littelfuse DSEI2X61-02A

Rectifier Diode, 1 Phase, 2 Element, 71A, 200V V(RRM), Silicon
$ 27.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI2X61-02A.

IHS

Datasheet3 pages9 years ago

Future Electronics

TME

Elcodis

iiiC

Inventory History

3 month trend:
+15.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X101D40J
400 V 100 A Chassis Mount Ultrafast Soft Recovery Rectifier Diode- ISOTOP®
MicrochipAPT2X31S20J
SCHOTTKY Discrete Rectifier 200 V 30 A Dual Parallel SOT-227
MicrochipAPT2X101D30J
Diode Switching 300V 100A 4-Pin SOT-227

Descriptions

Descriptions of Littelfuse DSEI2X61-02A provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 71A, 200V V(RRM), Silicon
Pwr Diode Disc-Fred Sot-227B (Minibloc)/ Tube |Littelfuse DSEI2X61-02A
DSEI Series 200 Vrrm 71 A 1.8 Vf Fast Recovery Epitaxial Diode - SOT-227B
Rectifier Diode 200V 71A 35ns SOT-227B
Diode Switching 200V 60A 4-Pin SOT-227B
Diode Sw. Dual Fast 200V 2x51A SOT227B
RS APAC
DIODE MODULE GP 200V 71A SOT227B
2xFRED 200V 2x71A 150W SOT227B
IXYS , 142A, 200V, , SOT-227B, 4
DIODE MODULE, DUAL, 200V, 2X71A; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 142A; Forward Voltage VF Max: 1.08V; Diode Module Configuration: Dual Isolated; Produc; Available until stocks are exhausted

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEI 2X61-02A