Littelfuse DSEI120-06A

Rectifier Diode, 1 Phase, 1 Element, 126A, 600V V(RRM), Silicon, TO-247AD
$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI120-06A.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages13 years ago

Arrow Electronics

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-63.56%

CAD Models

Download Littelfuse DSEI120-06A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT60D40BG
Fred D 400 V 60 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT60D40BG
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247
Rectifier Diode Switching 400V 60A 60ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon
60EPU02PBF Series 200 V 60 A Ultrafast Soft Recovery Diode - TO-247AC
MicrochipAPT30D20BG
Fred D 200 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT30D20BG

Descriptions

Descriptions of Littelfuse DSEI120-06A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 126A, 600V V(RRM), Silicon, TO-247AD
Rectifier Diode Switching 600V 126A 50ns 2-Pin(2+Tab) TO-247AD
Power Diode Discretes-Fred To-247Ad/ Tube |Littelfuse DSEI120-06A
1.3V@70A 35ns Independent Type 126A 600V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS
DSEI Series 600 Vrrm 126 A 1.3 Vf Fast Recovery Epitaxial Diode
Fast Recovery/Super Fast Recovery Diode Switch Diode
FRED 600V 126A 357W 35ns TO247AD
DIODE GEN PURP 600V 77A TO247AD
DIODE STANDARD 600V 77A TO247AD
Ultra Fast Discrete Diodes TO-
IXYS , 126A, 600V, , TO-247AD, 2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEI 120-06A
  • DSEI-120-06A