ITW Switches 76-9410/439088R

Pushbutton Switch, SPST, Momentary, Quick Connect/solder Terminal, Panel Mount
$ 35.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 76-9410/439088R.

IHS

Datasheet3 pages5 years ago
Datasheet4 pages25 years ago

Newark

Farnell

Inventory History

3 month trend:
-33.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesKB15CKW01-01-JC
SWITCH, P/B, SPDT, ON-(ON),RND, BUSHING MNT,110V NEON, CLR/RED CAP,1A,125VAC, SOLDER
NKK SwitchesYB15WCKW01-05-CB
SWITCH, P/B, SPDT, SEALED, ON-(ON),ROUND,5V INCAND.,RED/WHT CAP,3A,125VAC,.110" QC
NKK SwitchesLB16RKW01-12-CJ
SWITCH, P/B, SPDT, ON-ON, RECT, BLACK BODY,12V INCAND, RED/CLEAR CAP,3A,125VAC, QC
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount

Descriptions

Descriptions of ITW Switches 76-9410/439088R provided by its distributors.

Pushbutton Switch, SPST, Momentary, Quick Connect/solder Terminal, Panel Mount
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 250VAC Solder/Faston Panel Mount
PUSH BUTTON SWITCH, SPDT-NO/NC, PANEL MOUNT , ILLUMINATED
SWITCH, FLUSH, RED; Series:76-94; Switch Function Type:SPNO + SPNC; Contact Configuration:SPNO + SPNC; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:5V; Max Contact Current AC:10A; Terminal Type:Quick-Connect; Actuator / Cap ;RoHS Compliant: Yes
SWITCH, FLUSH, RED; Contact Configuration:SPST-1NO / 1NC; Switch Operation:Off-On; Contact Voltage AC Nom:250V; Contact Current Max:10A; Actuator Style:Flat; Switch Terminals:Quick Connect; Actuator / Cap Colour:Red; SVHC:No SVHC (19-Dec-2011); Actuation Type:Flat; Colour:Red; Contact Configuration:SPST-1NO / 1NC; Contact Current @ Contact Voltage AC Max:10A; Contact Current @ Contact Voltage DC Min:10mA; Contact Current AC Max:10A; Contact Current Max:10A; Contact Current Min:10mA; Contact Material:Silver; Contact Resistance:25mohm; Contact Voltage AC Nom:250V; Dielectric Strength VDC:1000V; Double Flat Panel Cut-out Diameter:22mm; External Depth:23mm; External Diameter:30mm; External Length / Height:31mm; IP / NEMA Rating:IP67; Illumination Colour:Red; Insulation Resistance:1000Mohm; No. of Electrical Operations:100000; No. of Mechanical Operations:1000000; Operating Temperature Max:135°C; Operating Temperature Min:-40°C; Panel Cut-out length:22mm; Panel Cutout Diameter:22mm

Images

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW