Physical
Contact MaterialSilver
Contact PlatingSilver
Dielectric MaterialPolyamide
Housing MaterialPolyamide
Mechanical Life100 kcycles
MountFront, Panel
Technical
Contact Current Rating1 A
Contact Resistance50 mΩ
Contact Voltage Rating (AC)250 V
Current Rating1 A
Electrical Life50 kcycles
Illumination ColorClear, Red
Illumination TypeLED, Lamp, Neon
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Operating Force1.96 N
SealableDUST PROOF, MOISTURE PROOF
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V