ITW Switches 59-111

Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded
$ 8.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 59-111.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages15 years ago

Newark

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
+26.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K Components8631ZGD2
Pushbutton Switch, Spst, Momentary, 0.5A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K ComponentsAP2E200TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP4E202TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of ITW Switches 59-111 provided by its distributors.

Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Button 0.4A 125VAC 16VA Momentary Contact Panel Mount Solder
PUSHBUTTON SWITCH, SPST-NO, ROUND, NON-ILLUM, IP67, SOLDER, 0.4A, 32VAC
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPST-NO; Switch Terminals:Solder Lug; Actuator Diameter:0.53"; Contact Current Max:400mA; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 400 mA / Contact Current = 100 mA / Contact Current = 125 mA / Contact Voltage = 32 VAC / Contact Voltage = 50 VDC / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Polybutylene Terephthalate (PBT) / Switch Colour = Black / Protection Rating = IP67 / Series = 59
SWITCH, SPNO, ROUND, BLACK; Contact Configuration:SPST-NO; Switch Operation:On-(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:50V; Contact Current Max:400mA; Actuator Style:Round; Switch Terminals:Solder; Actuator / Cap Colour:Black; SVHC:No SVHC (15-Dec-2010); Actuation Type:Round; Behind Panel Depth:13mm; Bezel Diameter:17.45mm; Colour:Black; Contact Configuration:SPST-NO; Contact Current @ Contact Voltage AC Max:0.125A; Contact Current @ Contact Voltage DC Min:0.4A; Contact Current AC Max:400mA; Contact Material:Palladium Nickel, Gold plated; Contact Resistance:50mohm; Dielectric Strength VDC:1000V; External Length / Height:20mm; IP / NEMA Rating:IP67; Insulation Resistance:1000Mohm; No. of Electrical Operations:500000; No. of Mechanical Operations:1000000; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:13.65mm; Panel Thickness Max:3mm; Series:59; Single Flat Panel Cut-out Diameter:13.65mm; Switch Operation:On-(On)

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59-111.
  • 59111