ITW Switches 49-59112

Pushbutton Switch, SPST, Momentary, 0.4A, 32VDC, Wire Terminal, Panel Mount
$ 16.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 49-59112.

Newark

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago

TME

Sager Electronics

element14

Inventory History

3 month trend:
-34.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH, P/B, SEALED, SPDT-NC/NO, ON-MOM, NON-ILLUM, RND, BLACK ACT,0.5A,48VAC/DC, SOLDER
Pushbutton Switch, SPDT, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded
Round ON - (ON) DPST 500000Cycles 500000Cycles 500mA SPDT , 17.5mm*27mm
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
PV3W Series 2 A DPDT On-Mom Long Body Anti-Vandal Pushbutton Switch
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES

Descriptions

Descriptions of ITW Switches 49-59112 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.4A, 32VDC, Wire Terminal, Panel Mount
Switch Push Button N.O. SPDT Round Button 0.4A 125VAC 50VDC Momentary Contact Wire Lead Panel Mount
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST-NO; Switch Terminals:Wire Leads; Actuator Diameter:0.63"; Contact Current Max:400mA; Illumination:Non-Illuminated; Mounting Type:Panel ;RoHS Compliant: Yes
SWITCH, ROUND, RED; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:50V; Contact Current Max:400mA; Actuator Style:Round; Switch Terminals:Lead; Actuator / Cap Colour:Red; SVHC:No SVHC (15-Dec-2010); Actuation Type:Round; Bezel Diameter:19.8mm; Colour:Red; Contact Configuration:SPST-NO; Contact Current @ Contact Voltage AC Max:0.4A; Contact Current AC Max:400mA; Contact Plating:Gold Plated, Palladium Nickel; Contact Resistance:60mohm; Current Rating:0.4A; Dielectric Strength VDC:1000V; Double Flat Panel Cut-out Diameter:16mm; External Depth:16mm; External Length / Height:23.1mm; Flammability Rating:UL94V-0; IP/NEMA Rating:IP67; Insulation Resistance:1000Mohm; No. of Electrical Operations:500000; No. of Mechanical Operations:1000000; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:16mm; Series:49-59; Switch Operation:Off-(On); Voltage Rating VDC:50V

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4959112