Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM IPR5FAD2

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR5FAD2
$ 34.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR5FAD2.

IHS

Datasheet6 pages8 years ago

TME

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
+4.31%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SWITCH, P/B, SEALED, SPDT-NC/NO, ON-MOM, NON-ILLUM, RND, RED ACT,0.5A,48VAC/DC, WIRE
Pushbutton Switch, SPDT, Momentary, 0.2A, 50VDC, Wire Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary-tactile, 2A, 24VDC, Wire Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM IPR5FAD2 provided by its distributors.

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR5FAD2
APEM IPR5FAD2 IP Series Pushbutton 12VDC 4A 1x On/(Off) 12mm x 20mm IP69K
Switch Push Button N.O./N.C. DPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive
Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 200 mA / Contact Current = 500 mA / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Stranded Wires, 500 mm / Mounting Type = Cable Mount / Switch Material = Thermoplastic / Switch Colour = Black / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc