TE Connectivity 205161-1

D-Sub socket, 9 pole, standard, equipped, straight, crimp connection, 205161-1
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205161-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-35.61%

CAD Models

Download TE Connectivity 205161-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.92
$ 4.769
Stock
13,989
48,471
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable
Panel
Termination
Crimp
Crimp
Contact Plating
-
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658646-1
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Metal Body
ITT / CannonDEA9SA197F0
CONNECTOR, D-SUB, RECTANGULAR, E, 9, REC, A197, NONE,
TE Connectivity1658654-1
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Metal Body
TE Connectivity749812-7
D-Sub Receptacle Connector, 9-Pin, Crimp, 20AWG, Cable-to-Cable, -55°C~105°C
ITT / CannonMDSM-9SC-Z11-VS1
CONN D-SUB MICRO-D SOCKET 9 POS METAL PCB RT ANGLE SHIELDED SCREW 100 PACK MDSM
HARTING Elektronik09670094704
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of TE Connectivity 205161-1 provided by its distributors.

D-Sub socket, 9 pole, standard, equipped, straight, crimp connection, 205161-1
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Carton
CONNECTOR,D-SUB,9 POS,205161-1 M24308/2-281F,CADMIUM,RECEPT.
CONNECTOR, D SUB; No. of Positions:9Ways; Connector Type:D Sub; Connector Shell Size:1; Product Range:-; Gender:Receptacle; Connector Body Material:Steel Body; For Use With:109 Series D Subminiature Connectors; SVHC:No S
AMPLIMITE,ASY,RCPT,STD,109,1 Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 D-Shaped Connector | 9 Receptacle Cable-to-Cable Panel Mount | Part Number: 205161-1 | Internal Number: 205161-1 | Alias Number: AMP-0-0205161-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205161-1 .
  • 205161-1.