What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon XLR532

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 8.063
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon XLR532.

JRH Electronics

Datasheet1 page16 years ago
Datasheet6 pages25 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-2.11%

Related Parts

ITT / CannonXLR432
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
ITT / CannonXLR6A32
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
ITT / CannonXLR612C
Conn XLR Connector F 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon XLR532 provided by its distributors.

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Latch Lock,Male Pins,Receptacle 5pin Aluminum 7.5A , 27.8mm*22.2mm
CONN RCPT MALE XLR 5P SOLDER CUP
Connector, Xlr, Jack, 5 Position; No. Of Contacts:5Contacts; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Connector Type:Xlr; Contact Termination:Solder Rohs Compliant: Yes |Itt Cannon 127007-0156

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 127007-0156