ITT / Cannon XLR412C

Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
$ 10.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon XLR412C.

Newark

Datasheet36 pages16 years ago

Electro Sonic

Factory Futures

Future Electronics

Related Parts

ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonXLR311C
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Industrial97-3106A-14S-2P(621)
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon XLR412C provided by its distributors.

Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
Connector, Xlr, Plug, 4 Position; Género:Macho; Núm. De Contactos:4; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr |Itt Cannon XLR-4-12C
CONNECTOR, XLR, PLUG, 4 POSITION; No. of Contacts:4Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:XLR Series; Connector Ty

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 127007-0065
  • XLR-4-12C