ITT / Cannon TR1208PMS1NB

Circular Connector, 8 Contact(s), Polyamide, Male, Crimp Terminal, Plug
$ 9.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TR1208PMS1NB.

IHS

Datasheet1 page7 years ago

JRH Electronics

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-39.11%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Industrial97-416S-1S
connector comp, insert only, size 16s, for 7#16 crimp socket contact(sold separate)

Descriptions

Descriptions of ITT / Cannon TR1208PMS1NB provided by its distributors.

Circular Connector, 8 Contact(s), Polyamide, Male, Crimp Terminal, Plug
Conn Ringlock Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
CIRCULAR CONNECTOR PLUG, SIZE 12, 8 POSITION, CABLE; Connector Type:Circular Industrial; Product Range:Trident Ringlock Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:8Contacts; Coupling Style:B
Circular Connector Plug, Size 12, 8 Position, Cable; Rango De Producto:Serie Trident Ringlock; Género:Macho; Núm. De Posiciones:8; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable; Disposición De Insercción:12-8 |Itt Cannon 192922-1260
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 8 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Polyamide / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = Trident Ringlock Circular

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192922-1260
  • 192922-1260..