Eaton UTG6128SN

Souriau circular connector socket, UTGseries, 8Core, Cable installation, Crimping, IP65
$ 11.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG6128SN.

IHS

Datasheet1 page21 years ago
Datasheet14 pages12 years ago

element14

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-17.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector socket, UTGseries, 8Core, Cable installation, Crimping, IP65
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Circular Conn, Plug, 8Pos, Cable; |Souriau-Sunbank / Eaton UTS6JC128P
ITT / Cannon192993-0052
Circular Connector, 8 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
ITT / Cannon192993-0002
Conn TNM Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Individual
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts

Descriptions

Descriptions of Eaton UTG6128SN provided by its distributors.

Souriau circular connector socket, UTGseries, 8Core, Cable installation, Crimping, IP65
CIRCULAR CONNECTOR, PLUG, 12-8, CABLE; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Sty
Circular Connector Receptacle, Size 12, 8 Position, Cable; Rango De Producto:Serie Metalok Bantam Trim Trio Utg; Género:Receptáculo Eléctrico; Núm. De Posiciones:8; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable |Souriau-Sunbank / Eaton UTG612-8SN
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 8 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG-6128SN
  • UTG612-8SN