ITT / Cannon MS3126F16-26S

Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
$ 67.491
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3126F16-26S.

IHS

Datasheet1 page2 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.40%

Alternate Parts

Price @ 1000
$ 67.491
$ 117.71
Stock
671
144
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
26
26
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-05

Related Parts

Amphenol AerospaceMS3476L16-26S
Conn MIL-DTL-26482 Circular Socket 26 POS Crimp ST Cable Mount 26 Terminal Single Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT / CannonKPSE06F16-26PY
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
ITT / CannonKPSE06E16-26PY
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
ITT / CannonKPSE06E16-26P
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon MS3126F16-26S provided by its distributors.

Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
CIRCULAR CONENCTOR, MIL-SPEC 26482, PLUG SOCKET, CRIMP 26, SZ 21, KPSE SERIES
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL SPEC CIRCULAR CONN, PLUG, 26P, 16-26; Military Specification:MIL-DTL-26482 Series I; Product Range:MS3126 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:26Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: Yes

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126F-16-26S