ITT / Cannon MS3122E22-55P

Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
$ 74.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3122E22-55P.

IHS

Datasheet1 page2 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-73.40%

Alternate Parts

Price @ 1000
$ 74.8
$ 91.9
Stock
104
62
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
55
55
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-05

Related Parts

ITT / CannonKPSE00E22-55PX
Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
ITT / CannonKPSE00E22-55PY
Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
ITT / CannonKPSE02E22-55PZ
Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Amphenol IndustrialMS3120E22-55P
Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Amphenol IndustrialPT00SP-22-55P
Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Amphenol AerospaceMS27474T22A55P
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3122E22-55P provided by its distributors.

Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR MILSPEC BOX MOUNTING RECEPTACLE CLASS E 55 #20 CRIMP PIN CONTACT
CONN RCPT 55POS BOX MNT W/PINS
MIL SPEC CIRCULAR CONN, RCPT, 55P, 22-55; Military Specification:MIL-DTL-26482 Series I; Product Range:MS3122 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:55Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: Yes

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3122E-22-55P