ITT / Cannon MS3116F8-2P

Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 37.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116F8-2P.

IHS

Datasheet1 page11 years ago

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-74.91%

Alternate Parts

Price @ 1000
$ 37.185
$ 54.925
Stock
399
329
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
7.5 A
5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

AmphenolPT06A-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-8-2P(SR)
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3116E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonKPT06E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3116F8-2P provided by its distributors.

Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR CONNECTOR, MIL-SPEC 26482, KPT SERIES
2 Pin - Solder Contacts Straight Cable Plug Quick Connect/Bayonet Coupling
Bayonet Lock,Male Pins,Plug 2pin Aluminum Alloy 7.5A , , 48.41mm
CONNECTOR, CIRCULAR, SIZE 8, 2WAY
Ms3116F8-2P |Itt Cannon MS3116F8-2P
CONNECTOR, CIRCULAR, SIZE 8, 2WAY; Connector Type:Circular Military; Series:KPT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:8; Insert Arrangement:8-2; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Approval Category:VG95328; Connector Insert Type:8-2; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Straight Plug; Material:Aluminium; Mounting Type:Straight; No. of Ways:2; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116F-8-2P