ITT / Cannon MS3116F22-55S

Conn MIL-C-26482 Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
$ 103.521
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116F22-55S.

IHS

Datasheet1 page11 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+260%

Alternate Parts

Price @ 1000
$ 103.521
$ 231.92
Stock
281
95
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
55
55
Mount
Cable
Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT01A-22-55P
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-22-55P(SR)
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port
Amphenol IndustrialPT01E-22-55S
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01E-22-55P
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-22-55S
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Mil-C-26482G Series I, Receptacle, 55, Socket, Solder, Cable Mount

Descriptions

Descriptions of ITT / Cannon MS3116F22-55S provided by its distributors.

Conn MIL-C-26482 Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
CIRCULAR CONNECTOR, MIL-SPEC 26482, STR PLUG, SOCKET 22, SOLDER CUP, KPT SERIES
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Mil Spec Circular Conn, Plug, 55P, 22-55; Military Specification:Mil-Dtl-26482 Series I; Product Range:Ms3116 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:55Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Itt Cannon MS3116F22-55S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON