ITT / Cannon MS3116F16-8P

Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
$ 46.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116F16-8P.

IHS

Datasheet1 page11 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 46.143
$ 92.76
Stock
36
37
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
8
8
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
1 kV
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-07-05

Related Parts

Amphenol IndustrialPT06A-16-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-16-8P(SR)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3116E16-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT05A-16-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT06E-16-8P
AMPHENOL PT06E16-8P Circular Connector, MIL-C-26482 Series I, Plug, 8, Pin, Solder, Cable
Amphenol IndustrialPT06A-16-8P(SR)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3116F16-8P provided by its distributors.

Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR CONNECTOR, MIL-SPEC 26482, KPT SERIES
CONN MIL-DTL-26482 CIRCULAR M 8 POS CABLE MNT
8 Pin - Solder Contacts Straight Cable Plug Quick Connect/Bayonet Coupling
CONNECTOR, CIRCULAR, SIZE 16, 8WAY
CONN PLUG 8POS STRAIGHT W/PINS
Circular Connector Plug, Size 16, 8 Position, Cable; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Straight Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: No |Itt Cannon MS3116F16-8P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116F-16-8P