ITT / Cannon MS3116F14-5P

Connector Circular Pin 5 Position Solder Straight Cable Mount 15 Terminal 1 Port
$ 37.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116F14-5P.

IHS

Datasheet1 page11 years ago

Newark

Farnell

Inventory History

3 month trend:
+17.75%

Alternate Parts

Price @ 1000
$ 37.41
$ 63.36
$ 63.36
Stock
681
856
856
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
5
5
5
Mount
Cable
Cable
Cable
Termination
Solder
Solder, Soldering
Solder, Soldering
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
1 kV
1 kV
Current Rating
13 A
10 A
10 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-05

Related Parts

Amphenol IndustrialPT06A-14-5P(SR)
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06E-14-5P(SR)
connector, metal circular, str plug w/cable clamp, size 14, 5 #16 solder pin contact
Amphenol IndustrialPT06A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular MIL Spec Connector 5P Sz 14 Socket Plug Strt Strain Relief
AmphenolPT06A14-5PW
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3116E14-5PZ
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3116F14-5P provided by its distributors.

Connector Circular Pin 5 Position Solder Straight Cable Mount 15 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
5 Pin - Solder Contacts Straight Cable Plug Quick Connect/Bayonet Coupling
Bayonet Lock,Male Pins,Plug 5pin Aluminum Alloy 13A , , 48.41mm
CONNECTOR, CIRCULAR, SIZE 14, 5WAY
Ms3116F14-5P |Itt Cannon MS3116F14-5P
STRAIGHT PLUG,5 CONTACTS SIZE 16,14-5
CONN PLUG 5POS STRAIGHT W/PINS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116F-14-5P