ITT / Cannon MS3116F12-10P

Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
$ 47.24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116F12-10P.

IHS

Datasheet1 page11 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.06%

Alternate Parts

Price @ 1000
$ 47.24
$ 55.388
Stock
1,021
45
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
10
10
Mount
Cable
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S(SR)
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3116E12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3116F12-10P provided by its distributors.

Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
CIRCULAR CONNECTOR, MIL-SPEC 26482, STRPLUG, PIN 12, SOLDER CUP, KPT SERIES
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
10 Pin - Solder Contacts Straight Cable Plug Quick Connect/Bayonet Coupling
Ms3116F12-10P |Itt Cannon MS3116F12-10P
CONN PLUG 10POS STRAIGHT W/PINS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116F-12-10P