ITT / Cannon MS3116E18-32S

Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
$ 47.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116E18-32S.

IHS

Datasheet1 page4 years ago

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-91.09%

Alternate Parts

Price @ 1000
$ 47.25
$ 80.231
$ 80.231
Stock
1,554
828
828
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
32
32
32
Mount
Cable
Bulkhead, Front Side Nut, Jam Nut, Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT06E-18-32P(SR)
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
ITT / CannonKPT06A18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
ITT / CannonKPT06F18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
ITT / CannonKPT06E18-32PY
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3116E18-32S provided by its distributors.

Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
CIRCULAR CONNECTOR, MIL-SPEC 26482, STR PLUG, SOCKET 18, SOLDER CUP, KPT SERIES
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL SPEC CIRCULAR CONN, PLUG, 32P, 18-32; Military Specification:MIL-DTL-26482 Series I; Product Range:MS3116 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:32Contacts; Circular Contact Type:Solder Socket RoHS Compliant: Yes

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116E-18-32S