ITT / Cannon MS3116E12-10P

Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
$ 35.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116E12-10P.

IHS

Datasheet1 page11 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 35.48
$ 49.14
$ 49.14
Stock
227
345
345
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
10
10
10
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
7.5 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-05

Related Parts

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S(SR)
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06A-12-10P(470)
Connector MIL-DTL-26482 Circular PIN 10 Position Solder Straight Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3116E12-10P provided by its distributors.

Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR CONNECTOR, MIL-SPEC 26482, KPT SERIES
Bayonet Lock,Male Pins,Plug 10pin Aluminum Alloy 7.5A
CONNECTOR, CIRCULAR, SIZE 12, 10WAY
Ms3116E12-10P |Itt Cannon MS3116E12-10P
CONN PLUG 10POS STRAIGHT W/PINS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116E-12-10P