ITT / Cannon MS3114E14-19S

Conn MIL-C-26482 Circular SKT 19 POS Solder ST Jam Nut 19 Terminal 1 Port
$ 58.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3114E14-19S.

IHS

Datasheet1 page4 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+152%

Alternate Parts

Price @ 1000
$ 58.85
$ 43.69
$ 43.69
Stock
1,546
1,149
1,149
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
19
19
19
Mount
Panel
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT04A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port
Amphenol IndustrialPT00P-14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
Amphenol IndustrialPT00E-14-19S(SR)
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
Amphenol IndustrialPT02E-14-19S(023)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-19S(025)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*28.57mm
ITT / CannonKPT02E14-19SX
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3114E14-19S provided by its distributors.

Conn MIL-C-26482 Circular SKT 19 POS Solder ST Jam Nut 19 Terminal 1 Port
CIRCULAR JAM NUT RECEPTACLE, MIL-SPEC 26482, SOCKET 14, SOLDER CUP, KPT SERIES
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL SPEC CIRCULAR CONN, RCPT, 19P, 14-19; Military Specification:MIL-DTL-26482 Series I; Product Range:MS3114 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:19Contacts; Circular Contact Type:Solder Socket RoHS Compliant: Yes

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3114-E14-19S
  • MS3114E-14-19S