ITT / Cannon MS3114E10-6S

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
$ 33.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3114E10-6S.

IHS

Datasheet1 page23 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.79%

Alternate Parts

Price @ 1000
$ 33.038
$ 32.3
$ 32.3
Stock
200
1,575
1,575
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Panel
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6S(023)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S(027)
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S(025)
PT Cylindrical Receptacle Connector Socket Contact 10 Shell Size 6 Position Box Mount Bulk
Amphenol IndustrialPT02A-10-98S(025)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon MS3114E10-6S provided by its distributors.

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
CIRCULAR CONNECTOR, MIL-SPEC 26482, JAM NUT SOCKET 10, SOLDER CUP, KPT SERIES
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL SPEC CIRCULAR CONN, RCPT, 6P, 10-6; Military Specification:MIL-DTL-26482 Series I; Product Range:MS3114 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Sold

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3114E-10-6S