ITT / Cannon MS3112E18-32S

Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
$ 49.09
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3112E18-32S.

JRH Electronics

Datasheet1 page12 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-10.98%

Alternate Parts

Price @ 1000
$ 49.09
$ 50.62
$ 50.62
Stock
765
729
729
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
32
32
32
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
850 V
850 V
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT02A-18-32S
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-18-32P
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT07A-18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Jam Nut 32 Terminal 1 Port
Amphenol IndustrialPT02E-18-32S(027)
Circular MIL Spec Connector 32P Sz 18 Box Mt Skt Receptacle Blk Zinc
ITT / CannonKPT02E18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
ITT / CannonKPT02E18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3112E18-32S provided by its distributors.

Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
CIRCULAR CONNECTOR, MIL-SPEC 26482, BOX MOUNT SOCKET 18, SOLDER CUP, KPT SERIES
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Con Circ Boxm Recp 32Ct Soc |Itt Cannon MS3112E18-32S
CONNECTOR, CIRCULAR, SIZE 18, 32WAY
CONN RCPT 32POS BOX MNT W/SCKT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E-18-32S