ITT / Cannon MS3112E18-32P

Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
$ 51.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3112E18-32P.

IHS

Datasheet1 page12 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.48%

Alternate Parts

Price @ 1000
$ 51.48
$ 52.872
$ 52.872
Stock
531
10,175
10,175
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
32
32
32
Mount
Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
850 V
850 V
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT02A-18-32S
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-18-32P
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
Amphenol IndustrialPT02E-18-32S(027)
Circular MIL Spec Connector 32P Sz 18 Box Mt Skt Receptacle Blk Zinc
ITT / CannonKPT02E18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
ITT / CannonKPT02E18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3112E18-32P provided by its distributors.

Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
CIRCULAR CONNECTOR, MIL-SPEC 26482, BOX MOUNT PIN 18, SOLDER CUP, KPT SERIES
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 18, 32 Position, Box; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:32Contacts; Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon MS3112E18-32P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON