ITT / Cannon MS3112E14-5P

Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
$ 27.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3112E14-5P.

IHS

Datasheet1 page23 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-19.72%

Alternate Parts

Price @ 1000
$ 27.009
$ 28.685
$ 28.685
Stock
2,481
19,041
19,041
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
5
5
5
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02A-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02E-14-5S
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialPT02E-14-5P(025)
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonKPT02E14-5P
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonKPT02E14-5PX
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3112E14-5P provided by its distributors.

Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
CIRCULAR CONNECTOR, MIL-SPEC 26482, BOX MOUNT PIN 14, SOLDER CUP, KPT SERIES
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
5 Pin - Solder Contacts Panel Mount Receptacle Quick Connect/Bayonet Coupling
Bayonet Lock,Male Pins,Receptacle 5pin Aluminum Alloy 13A
Ms3112E14-5P |Itt Cannon MS3112E14-5P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON