ITT / Cannon MS3112E12-10P

Circular Connector, Mil-spec 26482, Box Mount Pin 12, Solder Cup, Kpt Series
$ 31.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3112E12-10P.

IHS

Datasheet1 page23 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.85%

Alternate Parts

Price @ 1000
$ 31.57
$ 27.574
$ 27.574
Stock
918
14,718
14,718
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
10
10
10
Mount
Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00E-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port
AmphenolPT02A12-10SW
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon MS3112E12-10P provided by its distributors.

CIRCULAR CONNECTOR, MIL-SPEC 26482, BOX MOUNT PIN 12, SOLDER CUP, KPT SERIES
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Bayonet Lock,Male Pins,Receptacle 10pin Aluminum Alloy 7.5A , , 12.14mm*26.59mm
10 Pin - Solder Contacts Panel Mount Receptacle Quick Connect/Bayonet Coupling
Ms3112E12-10P |Itt Cannon MS3112E12-10P
BOX MOUNTING RECEPTACLE SZ 12/ PIN
CONN RCPT 10POS BOX MNT W/PINS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON