ITT / Cannon MS3110F14-19P

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port
$ 51.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3110F14-19P.

Newark

Datasheet1 page10 years ago
Datasheet386 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.25%

Alternate Parts

Price @ 1000
$ 51.68
$ 57.24
$ 57.24
Stock
118
1,372
1,372
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
19
19
19
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-07-05

Related Parts

Amphenol IndustrialPT02E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3112E14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialPT02A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialPT01A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT07A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port
Amphenol IndustrialPT07A-14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Jam Nut 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3110F14-19P provided by its distributors.

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port
CIRCULAR CONNECTOR, MIL-SPEC 26482, WALL MOUNT, PIN 14, SOLDER CUP, KPT SERIES
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector Receptacle, Size 14, 19 Position, Wall; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:19Contacts; Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon MS3110F14-19P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3110F-14-19P