ITT / Cannon MS3106R18-8P

Conn Cylindrical Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
$ 52.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106R18-8P.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-11.35%

Alternate Parts

Price @ 1000
$ 52.415
$ 65.21
Stock
121
330
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
8
8
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
41 A
41 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3101F18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT / CannonMS3106F22-23PW
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA3102R18-8PW
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3106A24-10P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
AmphenolMS3106A18-8P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 8 Contacts, Solder Pin, Threaded, 18-8

Descriptions

Descriptions of ITT / Cannon MS3106R18-8P provided by its distributors.

Conn Cylindrical Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN PLUG MALE 8P SILV SLDR CUP
CONN PLUG 8 POS STRAIGHT W/PINS
Circular Connector, Plug, 18-8, Cable; Rango De Producto:Serie Mil-C-5015; Género:Macho; Núm. De Contactos:8; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon MS3106R18-8P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON