ITT / Cannon MS3106F32-8P

Conn MIL-C-5015 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
$ 95.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F32-8P.

IHS

Datasheet35 pages15 years ago

Inventory History

3 month trend:
+425%

Alternate Parts

Price @ 1000
$ 95.43
$ 424.594
Stock
2
7
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
30
30
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
74 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3106E32-8P
Conn MIL-C-5015 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
ITT / CannonMS3106R32-8S
Conn MIL-C-5015 Circular SKT 30 POS Solder ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialMS3106A32-6P
Conn MIL-DTL-5015 Circular PIN 23 POS Solder Cup ST Cable Mount 23 Terminal 1 Port
Amphenol IndustrialMS3106A32-8P
Conn MIL-DTL-5015 Circular PIN 30 POS Solder Cup ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialMS3106R32-8P
Conn MIL-DTL-5015 Circular PIN 30 POS Solder Cup ST Cable Mount 30 Terminal 1 Port
Amphenol Industrial97-3106A-32-8P
Conn MIL-C-5015 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106F32-8P provided by its distributors.

Conn MIL-C-5015 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN PLUG 30POS INLINE W/PINS
ER 30C 24#16 6#12 SKT PLUG
5015 PLUG 612 2416 PIN
CIRCULAR CONN, PLUG, 32-8, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3106 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:30Contacts; Circular Contact Type:Solder Pin; Insert Rotation:N RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON