ITT / Cannon MS3106F28-11S

Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
$ 100.475
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F28-11S.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-61.02%

Alternate Parts

Price @ 1000
$ 100.475
$ 187.146
$ 187.146
Stock
18
31
31
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
22
22
22
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
700 V
700 V
Current Rating
41 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3106R28-11S
Circular Connector, CA, Straight Plug, 22 Contacts, Solder Socket, Threaded, 28-11
ITT / CannonCA3106E28-11S
Circular Connector, CA, Straight Plug, 22 Contacts, Solder Socket, Threaded, 28-11
ITT / CannonMS3101F28-11S
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Amphenol IndustrialMS3106A28-11SX
Conn MIL-DTL-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106F28-11S provided by its distributors.

Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONN PLUG FMALE 22P SOLDER CUP
Circular Connector, Plug, 28-11, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:22; Circular Contact Type:Solder Socket; Coupling Style:Roscado; Contact Plating:Plata |Itt Cannon MS3106F28-11S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON