ITT / Cannon MS3106F24-28P

Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
$ 74.757
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F24-28P.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-86.61%

Alternate Parts

Price @ 1000
$ 74.757
$ 79.069
$ 79.069
Stock
550
32
32
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
24
24
24
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
250 V
250 V
Current Rating
22 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonMS3101F24-28PW
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
ITT / CannonMS3101F24-28PY
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
ITT / CannonMS3101F24-28P
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Amphenol Industrial97-3106A-28-11P
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106F24-28P provided by its distributors.

Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN PLUG MALE 24P SILV SLDR CUP
Circular Connector, Plug, 24-28, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:24; Circular Contact Type:Pin Soldable; Coupling Style:Roscado; Contact Plating:Plata |Itt Cannon MS3106F24-28P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON