ITT / Cannon MS3106F22-19S

Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
$ 69.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F22-19S.

IHS

Datasheet1 page4 years ago

Master Electronics

Inventory History

3 month trend:
-8.33%

Alternate Parts

Price @ 1000
$ 69.805
$ 84.81
$ 84.81
Stock
7
243
243
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
14
14
14
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106E20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3101A20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol Industrial97-3106A-20-27S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106R20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106F22-19S provided by its distributors.

Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Cap Ceramic 820pF 250V X7R 5% SMD 1812 ArcShield 125C T/R
MIL 5015 SI STRAIGHT PLG 1416 045278-0028
Er 14C 14#16 Pin Plug |Itt Cannon MS3106F22-19S
CONN PLUG 14 POS STRAIGHT W/SCKT
CONN PLUG FMALE 14P SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON