ITT / Cannon MS3106F22-18S

Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
$ 67.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F22-18S.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-82.14%

Alternate Parts

Price @ 1000
$ 67.91
$ 123.618
$ 123.618
Stock
2
39
39
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
22 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Industrial97-3106A-18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-18-8S(946)
Circular MIL Spec Connector 8P Strt Socket Plug Sz 18 Solder Blk Zn
Amphenol Industrial97-3106A-22-23S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106R18-8S
Conn Cylindrical Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3108B-18-8S
Circular Connector, 97, Right Angle Plug, 8 Contacts, Solder Socket, Threaded, 18-8

Descriptions

Descriptions of ITT / Cannon MS3106F22-18S provided by its distributors.

Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL 5015 STRGHT PLG 816 SKT 045278-0036
CONN PLUG 8 POS STRAIGHT W/SCKT
CIRCULAR CONN, PLUG, 22-18, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3106 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:8Contacts; Circular Contact Type:Solder Socket RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON