ITT / Cannon MS3106F20-3P

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 45.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F20-3P.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-68.44%

Alternate Parts

Price @ 1000
$ 45.6
$ 158.56
Stock
90
24
Authorized Distributors
4
6
Gender
Male
Male
Number of Positions
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Silver
Voltage Rating
-
1.25 kV
Current Rating
-
23 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT06E-14-12S(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-16-26P(SR)
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S(SR)
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106F20-3P provided by its distributors.

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ER 3C 3#12 SKT PLUG
CAN MS3106F20-3P
Circular Connector, Plug, 20-3, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:3; Circular Contact Type:Pin Soldable; Coupling Style:Roscado; Contact Plating:Plata |Itt Cannon MS3106F20-3P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON