ITT / Cannon MS3106F20-33P

Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
$ 54.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F20-33P.

IHS

Datasheet1 page4 years ago

Newark

Inventory History

3 month trend:
-81.43%

Alternate Parts

Price @ 1000
$ 54.367
$ 101.082
$ 101.082
Stock
28
35
35
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
11
11
11
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
22 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialMS3106A24-20P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
ITT / CannonMS3106R20-33S
Conn MIL-C-5015 Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port
ITT / CannonMS3106R20-33P
Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
ITT / CannonMS3106E20-33P
Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
Amphenol Industrial97-3106A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-20-16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106F20-33P provided by its distributors.

Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN PLUG MALE 11P SILV SLDR CUP
CIRCULAR CONN, PLUG, 20-33, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3106 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:11Contacts; Circular Contact Type:Solder Pin; Insert Rotation:NRoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON