ITT / Cannon MS3106F20-27S

Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
$ 51.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F20-27S.

IHS

Datasheet1 page6 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-65.34%

Alternate Parts

Price @ 1000
$ 51.45
$ 107.67
$ 107.67
Stock
289
286
286
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
14
14
14
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
700 V
700 V
Current Rating
-
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3101F2027SX
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3101A28-18S
Conn MIL-DTL-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonMS3101F20-27S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
ITT / CannonMS3106E20-27S
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3106A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3106A-24-7S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 16

Descriptions

Descriptions of ITT / Cannon MS3106F20-27S provided by its distributors.

Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Olive Drab Cadmium Military MIL-DTL-5015MS Non-RoHS Compliant Environment Resistant IP67 Circular Connector 16AWG -55C~125C 22A 700.5kV
PLUG, FREE, 14WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-27; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F-20-27S
  • MS3106F20-27S.