ITT / Cannon MS3106E20-33S

Conn MIL-C-5015 Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port
$ 70.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E20-33S.

IHS

Datasheet1 page4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-28.57%

Alternate Parts

Price @ 1000
$ 70.778
$ 38.762
Stock
16
137
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
11
11
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
22 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonMS3106F20-33S
Conn MIL-C-5015 Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port
ITT / CannonMS3101E20-33S
Conn MIL-C-5015 Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Amphenol Industrial97-3106A-18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-20-16S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106E20-33S provided by its distributors.

Conn MIL-C-5015 Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONN PLUG 11 POS STRAIGHT W/SCKT
Circular Connector, Plug, 20-33, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:11; Circular Contact Type:Solder Socket; Coupling Style:Roscado; Contact Plating:Plata |Itt Cannon MS3106E20-33S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON