ITT / Cannon MS3106E16-10S

Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 59.272
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E16-10S.

IHS

Datasheet1 page4 years ago

Electro Sonic

Inventory History

3 month trend:
-3.45%

Alternate Parts

Price @ 1000
$ 59.272
$ 43.863
Stock
621
2,742
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
41 A
23 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ITT / CannonMS3106F16-10SX
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106F16-10SW
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3101F16-10S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106E10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106E16-10S provided by its distributors.

Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Female Sockets,Plug,Threaded 3pin Aluminum Alloy 41A , , 66.68mm*37.69mm
ER 3C 3#12 PIN PLUG ;ROHS COMPLIANT: NO

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON