ITT / Cannon MS3102R24-5P

Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
$ 33.82
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R24-5P.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-1.74%

Alternate Parts

Price @ 1000
$ 33.82
$ 56.027
$ 56.027
Stock
320
375
375
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
16
16
16
Mount
Box, Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
22 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3102E24-5SW
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102E24-5SX
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102E24-5SY
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102A24-7SW
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102R24-5P provided by its distributors.

Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
16pin Aluminium 22A , 41.32mm*44.45mm
CONN RCPT MALE 16P SILV SLDR CUP
CIRCULAR CONNECTOR, RCPT, 24-5, FLANGE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3102 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:16Contacts; Circular Contact Type:Solder Pin RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON