ITT / Cannon MS3102R24-10P

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
$ 37.919
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R24-10P.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
+147%

Alternate Parts

Price @ 1000
$ 37.919
$ 73.41
$ 73.41
Stock
1,708
1,172
1,172
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
7
7
7
Mount
Panel
Panel
Panel
Termination
-
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
-
Silver
Silver
Voltage Rating
-
700 V
700 V
Current Rating
-
46 A
46 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3100R24-10P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102A18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
ITT / CannonMS3102E16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3100F16S-1S
Conn Cylindrical Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102R24-10P provided by its distributors.

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 7pin Aluminum Alloy 74A , , 42.89mm*44.45mm
Ms3102R24-10P |Itt Cannon MS3102R24-10P
5015 R SOLDER BOX MT REC. PIN CONTACTS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON