ITT / Cannon MS3102R20-29S

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
$ 38.33
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R20-29S.

Newark

Datasheet1 page6 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
-39.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA02COM-E20-29P
Conn MIL-C-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102E28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonCA02COME20-29S
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 17, Socket, Crimp, Panel Mount Rohs Compliant: Yes
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol Industrial97-3102A-20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102R20-29S provided by its distributors.

Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 17pin Aluminum Alloy 22A , , 40.73mm*38.1mm
CONN RCPT FMALE 17POS SOLDER CUP
SOCKET, FIXED, 17WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 17Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Lightweight; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON