ITT / Cannon CA02COME20-29S

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 17, Socket, Crimp, Panel Mount Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME20-29S.

Farnell

Datasheet1 page10 years ago
Datasheet48 pages12 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ITT / CannonMS3102R20-29P
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port
ITT / CannonMS3102R20-29PW
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port
ITT / CannonMS3102R20-29PZ
Conn Cylindrical Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102E24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol Industrial97-3102A-24-7S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle
Amphenol Industrial97-3102A-24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA02COME20-29S provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 17, Socket, Crimp, Panel Mount Rohs Compliant: Yes
CONN RCPT FMALE 17POS SOLDER CUP
CIRCULAR, SIZE 20, 17WAYS, SKT; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 17Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON