ITT / Cannon MS3102R12S-4P

Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
$ 18.33
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R12S-4P.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.33
$ 21.462
Stock
860
17
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
1
1
Mount
Box, Flanges, Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

ITT / CannonMS3102E12S-4P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A14S-4P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A12-5S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A14S-4S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
ITT / CannonMS3102R16-12S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
ITT / CannonMS3102E16-12P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102R12S-4P provided by its distributors.

Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Ms3102R12S-4P |Itt Cannon MS3102R12S-4P
CONN RCPT MALE 1POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R12S4P