ITT / Cannon MS3102R10SL-4P

Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
$ 15.14
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102R10SL-4P.

IHS

Datasheet1 page6 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-66.96%

Alternate Parts

Price @ 1000
$ 15.14
$ 8.73
Stock
2,261
3,883
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
2
2
Mount
Box, Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
-
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A16-11S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A16-11P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R16-11P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A18-3P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102E12S-3P
Circular Connector, CA, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 12S-3

Descriptions

Descriptions of ITT / Cannon MS3102R10SL-4P provided by its distributors.

Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN CIRC MIL-DTL-5015 RECEPT BOX MNT 10SL SZ 2 POS #16S PIN SOLDR SILVER THREAD
Olive Drab Cadmium Military MIL-DTL-5015MS Non-RoHS Compliant Environment Resistant IP67 Circular Connector 16AWG -55C~125C 22A 700.5kV
SOCKET, FIXED, 2WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Lightweight; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R10SL4P