ITT / Cannon MS3102E36-10PW

Conn MIL-C-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetMS3102E36-10PW01
1d
QUARKTWIN TECHNOLOGY LTDMS3102E36-10PWContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E36-10PW.

IHS

Datasheet1 page6 years ago

Alternate Parts

Price @ 1000
$ 41.171
Stock
1
35
Authorized Distributors
1
4
Gender
Male
Male
Number of Positions
48
48
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3102A36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port
Amphenol AerospaceMS3100R36-10P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Wall Mount 48 Terminal 1 Port
ITT / CannonMS3100F28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Wall Mount 35 Terminal 1 Port
ITT / CannonMS3100E28-21P
Conn MIL-C-5015 Circular PIN 37 POS Solder ST Wall Mount 37 Terminal 1 Port
ITT / CannonMS3102E28-21PX
Conn MIL-C-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3100A36-11P
Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Wall Mount 48 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E36-10PW provided by its distributors.

Conn MIL-C-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 48POS SOLDER CUP
ER 48C 48#16 PIN RECP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON